Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-157-DCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4351542
Your Part Number
290 In Stock
Need more?
290 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,712.000 |
| 25+ | Rs.1,575.430 |
| 50+ | Rs.1,516.220 |
| 100+ | Rs.1,469.420 |
| 250+ | Rs.1,409.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,712.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-157-DCCopy
Manufacturer Standard Lead Time8 weeks
Order Code4351542
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric4.57m
Current Rating13A
Voltage Rating125V
Jacket ColourGray
Product Range-
Cable Length - Imperial15ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
13A
Jacket Colour
Gray
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Voltage Rating
125V
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
