Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.29,872.780 |
Product Information
Product Overview
Designed for demanding industrial environments, Brainboxes Industrial PoE Switches simplify network deployment by delivering both data and power over a single Ethernet cable—eliminating the need for costly and complex electrical installations. Available with Fast or Gigabit Ethernet, optional SFP connectivity, and a choice of robust enclosure options, these switches are engineered to fit a wide range of applications. Fully compliant with IEEE 802.3af/at PoE standards, they ensure reliable, consistent performance while offering the flexibility to power and connect devices wherever they are needed.
- 4 PoE+ capable ports
- Fully compliant to IEEE 802.3af/at
- PoE Power Budget: 90W @ 70°C between all 4 PoE ports
- Industrial temp range: -40°C to +70°C
- Redundant dual power inputs: +44V to +57V DC
- Compact design
- Allows power and data to be combined on the same Ethernet cable
- DIN Rail Mountable or Embedded
Applications
Automation & Process Control, Building Automation, Communications & Networking, Factory Automation, IIoT (Industrial Internet of Things), Industrial Automation, Industrial Equipment, Security, System Monitoring, Telecom
Technical Specifications
5Ports
Gigabit PoE+ Ethernet
RJ45 x 4, SFP x 1
VDC
No SVHC (25-Jun-2025)
Industrial
DIN Rail
10Mbps, 100Mbps, 1Gbps
MP Industrial Ethernet Switches
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
