Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AC-1000V-YG
Order Code4738593
Your Part Number
Technical Datasheet
10 In Stock
15 more incoming. You can reserve stock now
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,096.400 |
| 10+ | Rs.893.880 |
| 25+ | Rs.791.400 |
| 50+ | Rs.724.300 |
| 100+ | Rs.681.600 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,096.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-AC-1000V-YG
Order Code4738593
Technical Datasheet
Connector TypeAlligator Clip
Current Rating36A
Jaw Opening Max40mm
Insulator ColourGreen, Yellow
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
40mm
Product Range
-
Current Rating
36A
Insulator Colour
Green, Yellow
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:83119000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02