Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.13,315.310 |
| 5+ | Rs.11,835.040 |
| 10+ | Rs.10,652.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,315.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-CP12-10PCopy
Order Code5131090
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Sensing Distance Max10mm
Sensor Output TypeDigital - PNP-NO
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialPP (Polypropylene)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
10mm
Supply Voltage Min
10VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
PP (Polypropylene)
Operating Temperature Min
-25°C
Product Range
-
Sensing Distance Min
-
Sensor Output Type
Digital - PNP-NO
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
