Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR719903Copy
Manufacturer Standard Lead Time6 weeks
Order Code4923001
Your Part Number
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,190.590 |
| 10+ | Rs.1,899.210 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,190.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-FCR719903Copy
Manufacturer Standard Lead Time6 weeks
Order Code4923001
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
