Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-USBCP-ZPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4923034
Your Part Number
80 In Stock
Need more?
80 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,969.440 |
| 5+ | Rs.3,734.430 |
| 10+ | Rs.3,499.420 |
| 25+ | Rs.3,325.430 |
| 50+ | Rs.3,218.960 |
| 100+ | Rs.3,169.620 |
| 150+ | Rs.3,120.280 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,969.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-LP16-USBCP-ZPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4923034
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB PD
No. of Positions24 Position
Connector MountingPanel Mount
IP RatingIP65, IP68
Product Range-
Contact Material-
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Panel Mount
Product Range
-
Contact Plating
Gold Plated Contacts
USB Standard
USB PD
No. of Positions
24 Position
IP Rating
IP65, IP68
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
