Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.8,145.000 |
| 5+ | Rs.7,636.820 |
| 10+ | Rs.6,981.680 |
| 20+ | Rs.6,108.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PM18-05P-M12Copy
Order Code5131515
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max80°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min10V
Supply Voltage Max30V
Sensor Output TypePNP, NO
Sensor Case / Package-
Sensor TerminalsM12 Connector
Sensor Body MaterialCopper
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
5mm
Supply Voltage Max
30V
Sensor Case / Package
-
Sensor Body Material
Copper
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
80°C
Sensing Distance Max
-
Supply Voltage Min
10V
Sensor Output Type
PNP, NO
Sensor Terminals
M12 Connector
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
