
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.621.120 |
| 10+ | Rs.570.310 |
| 25+ | Rs.504.260 |
| 75+ | Rs.473.780 |
| 150+ | Rs.454.720 |
| 250+ | Rs.445.830 |
Product Information
Product Overview
The MP-WST3500B Slotted Screwdriver (200mm) is a robust, high-performance hand tool engineered for demanding industrial and professional applications. It is designed with a continuous shank construction, where the blade extends through the handle and terminates in a reinforced metal impact cap. This structure allows the tool to withstand high torque and repeated striking forces, making it suitable for heavy-duty fastening and loosening tasks. The blade is manufactured from high-quality SVCM steel and heat-treated to achieve a hardness of 52–56 HRC, ensuring excellent durability, wear resistance, and long service life. The tip features a black finish for improved corrosion resistance and enhanced visibility during use. The ergonomic handle is made from impact-resistant acetate material, offering excellent strength, chemical resistance, and durability. It is designed to prevent breakage under high-torque applications while providing a secure and comfortable grip for extended use.
- SVCM steel blade construction: Delivers high strength, durability, and resistance to wear under heavy-duty use.
- Heat-treated blade (52–56 HRC hardness): Ensures excellent toughness and long-lasting performance even in demanding environments.
- Black-finished slotted tip: Provides improved corrosion resistance and better screw engagement visibility.
- Continuous shank design (blade-through-handle construction): Enables high torque transfer and impact resistance for tough fastening tasks.
- Impact-resistant acetate handle: Offers superior durability and prevents breakage under high mechanical stress.
- Ergonomic grip with metal cap: Enhances user comfort, control, and allows safe hammer-assisted applications.
- 200mm overall length with 6 × 100mm blade specification: Provides extended reach for deep-set or hard-to-access fasteners.
- Designed for high-torque applications: Ideal for industrial, automotive, and maintenance environments requiring reliable force transmission.
Applications
Industrial Maintenance, Maintenance & Repair, Manufacturing, Electronics Service, Electrical and Electronics, Automotive, Construction, Factory Automation, Installations, Mechanical
Notes
Acetate material is solid and impact resistant, preventing breakage under high-torque application
Technical Specifications
6mm
200mm
No SVHC (04-Feb-2026)
100mm
Multicomp Pro Slotted Screwdrivers
Technical Docs (1)
Alternatives for MP-WST3500B
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
