Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003159Copy
Order Code3397404
Product RangeMP Heavy Duty 175lb. Cable Ties
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.3,714.180 |
| 5+ | Rs.3,535.810 |
| 10+ | Rs.3,302.480 |
| 25+ | Rs.2,960.190 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Rs.3,714.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP003159Copy
Order Code3397404
Product RangeMP Heavy Duty 175lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Width8.63mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeMP Heavy Duty 175lb. Cable Ties
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
8.63mm
Cable Tie Type
Heavy Duty
Cable Tie Colour
Black
Minimum Loop Tensile Strength
175lb
Product Range
MP Heavy Duty 175lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608
