Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010943 UKCopy
Order Code4163567
Product RangeMulticomp Pro USB Hub
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010943 UKCopy
Order Code4163567
Product RangeMulticomp Pro USB Hub
Technical Datasheet
No. of Ports7Ports
Hub StyleMains Powered
Product RangeMulticomp Pro USB Hub
SVHCTo Be Advised
Product Overview
This robust USB 3.0 HUB features seven ports and a durable all-metal construction, making it suitable for deployment in data centers, workspaces, and industrial environments. When linked to a USB 3.0 host controller, the Superspeed USB 7-Port Hub operates at USB 3.0 speed. In other scenarios, it functions as a USB 2.0 or USB 1.1 hub when connected to a USB 2.0 or USB 1.1 host controller, respectively.
- Connect USB devices such as external storage, digital cameras, printers, and more industrial devices
- Industrial-grade, rugged all metal 7-port USB hub with mounting bracket
- Adds seven more USB ports ( 7 USB 3.0) to your system
- Supports ultra-fast data rates up to 5Gbps (10 times faster than USB 2.0) and is backward compatible with USB 2.0 & 1.1 devices
- Built-in per port over current protection
- Plug-and-Play, no software or drivers
Applications
Communications & Networking, Computers & Computer Peripherals, Datacom, Hobby & Education
Contents
x1 USB Hub; x1 USB 3.0 Cable Lead A to B; x1 Mounting Brackets Kit; 1x power adapter
Notes
Power Adapter comes with this product.
Technical Specifications
No. of Ports
7Ports
Product Range
Multicomp Pro USB Hub
Hub Style
Mains Powered
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
