Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013392Copy
Manufacturer Standard Lead Time25 weeks
Order Code4262579
Product RangeMP Cartridge 6x32 High Voltage
Your Part Number
990 In Stock
Need more?
990 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.288.250 |
| 25+ | Rs.211.640 |
| 125+ | Rs.188.270 |
| 500+ | Rs.159.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.288.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013392Copy
Manufacturer Standard Lead Time25 weeks
Order Code4262579
Product RangeMP Cartridge 6x32 High Voltage
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC500V
Fuse Size Metric6.4mm x 31.8mm
Fuse Size Imperial0.25" x 1.25"
Product RangeMP Cartridge 6x32 High Voltage
Breaking Capacity Current AC30kA
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Save 20% on MULTICOMP PRO high-voltage cartridge fuses for reliable, fast-acting circuit protection.
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
0.25" x 1.25"
Breaking Capacity Current AC
30kA
Fuse Current
10A
Fuse Size Metric
6.4mm x 31.8mm
Product Range
MP Cartridge 6x32 High Voltage
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0263
