Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014751Copy
Manufacturer Standard Lead Time20 weeks
Order Code4473021
Your Part Number
538 In Stock
Need more?
538 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.270.220 |
| 10+ | Rs.213.090 |
| 25+ | Rs.168.940 |
| 100+ | Rs.145.570 |
| 150+ | Rs.137.780 |
| 250+ | Rs.133.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.270.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014751Copy
Manufacturer Standard Lead Time20 weeks
Order Code4473021
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter0.7mm
Barrel Length-
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Right Angle
Barrel Inner Diameter-
Barrel Outer Diameter4.75mm
Voltage Rating20V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Multicomp Pro MP014751 is a compact DC power jack connector designed for right-angle PCB mounting, making it ideal for applications where board space and low-profile layouts are critical. Rated for 20V DC and 5A, it provides reliable power connectivity for a wide range of electronic devices, including portable and embedded systems.
- 0.6mm x 2.9mm x 4.5mm plug interface
- Rated 20V DC, 5A
- Right angle design for space efficient PCB layouts
Technical Specifications
Gender
Jack
Pin Diameter
0.7mm
Connector Mounting
PCB Mount
Barrel Inner Diameter
-
Voltage Rating
20V
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Through Hole Right Angle
Barrel Outer Diameter
4.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001015
