Print Page
Image is for illustrative purposes only. Please refer to product description.

595 In Stock
Need more?
595 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.704.420 |
| 5+ | Rs.548.090 |
| 15+ | Rs.483.490 |
| 25+ | Rs.433.100 |
| 75+ | Rs.380.130 |
| 150+ | Rs.372.380 |
| 250+ | Rs.365.920 |
| 500+ | Rs.358.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.704.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015871Copy
Order Code4738604
Technical Datasheet
Thread SizeM13
Cable Diameter Min5mm
Cable Diameter Max7mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourWhite
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M13
Cable Diameter Max
7mm
Gland Colour
White
Product Range
-
Cable Diameter Min
5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
