Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016044Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4756050 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.26,290.140 |
| 5+ | Rs.25,079.710 |
| 10+ | Rs.24,517.130 |
| 20+ | Rs.23,980.010 |
| 50+ | Rs.23,467.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.26,290.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MP016044Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4756050 |
| Technical Datasheet | |
| Supply Voltage VAC | 24V |
| Supply Voltage VDC | 24V |
| Module Lens Colour | Red |
| Visual Signal Type | Continuous |
| Tones | 64 Tone |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | 105dB |
| Lens Diameter | 92mm |
| External Height | 102mm |
| Connection Type | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 55°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Supply Voltage VAC | 24V |
|---|---|
| Module Lens Colour | Red |
| Tones | 64 Tone |
| Sound Pressure Level (SPL) | 105dB |
| External Height | 102mm |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Supply Voltage VDC | 24V |
|---|---|
| Visual Signal Type | Continuous |
| IP / NEMA Rating | IP65 |
| Lens Diameter | 92mm |
| Connection Type | - |
| Operating Temperature Max | 55°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Italy Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85189000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .34 |
