Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016084Copy
Manufacturer Standard Lead Time6 weeks
Order Code4756064
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,735.680 |
| 3+ | Rs.1,667.150 |
| 15+ | Rs.1,593.640 |
| 50+ | Rs.1,537.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,735.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016084Copy
Manufacturer Standard Lead Time6 weeks
Order Code4756064
Technical Datasheet
Switch TerminalsScrew, Cable Clamp
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max24V
For Use WithLimit Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Switch Terminals
Screw, Cable Clamp
Contact Current Max
10A
For Use With
Limit Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
