Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016471Copy
Manufacturer Standard Lead Time17 weeks
Order Code4837849
Your Part Number
248 In Stock
Need more?
248 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.625.640 |
| 10+ | Rs.484.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.625.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016471Copy
Manufacturer Standard Lead Time17 weeks
Order Code4837849
Technical Datasheet
Cable Length - Imperial3.94ft
Cable Length - Metric1.2m
Coaxial Cable TypeRG179
Connector Type AF Type Socket
Connector Type BFree End
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
3.94ft
Coaxial Cable Type
RG179
Connector Type B
Free End
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
1.2m
Connector Type A
F Type Socket
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
