Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016950Copy
Manufacturer Standard Lead Time17 weeks
Order Code4927307
Your Part Number
100 In Stock
100 more incoming. You can reserve stock now
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.558.270 |
| 5+ | Rs.444.810 |
| 10+ | Rs.429.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Rs.558.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP016950Copy
Manufacturer Standard Lead Time17 weeks
Order Code4927307
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Pin Length12mm
Insulator ColourBlack
Product Range-
Overall Length18.3mm
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
1.5mm²
Insulator Colour
Black
Overall Length
18.3mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
16AWG
Pin Length
12mm
Product Range
-
Insulator Material
Nylon (Polyamide)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0168
