Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | Rs.39.610 |
| 10+ | Rs.34.150 |
| 100+ | Rs.28.180 |
| 500+ | Rs.23.120 |
| 1000+ | Rs.21.950 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.198.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017033Copy
Order Code5121019
Technical Datasheet
LED ColourYellow, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens Shape-
Forward Current / ColourY 20mA, YG 20mA
Luminous Intensity / ColourY 120mcd, YG 45mcd
Forward Voltage / ColourY 2.4V, YG 2.4V
Wavelength / ColourY 595nm, YG 576nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Yellow, Yellow Green
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
Y 120mcd, YG 45mcd
Wavelength / Colour
Y 595nm, YG 576nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
Y 20mA, YG 20mA
Forward Voltage / Colour
Y 2.4V, YG 2.4V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
