Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017060Copy
Manufacturer Standard Lead Time13 weeks
Order Code5122741
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.31.170 |
| 10+ | Rs.27.140 |
| 100+ | Rs.22.470 |
| 500+ | Rs.19.740 |
| 1000+ | Rs.17.270 |
Price for:Each
Minimum: 5
Multiple: 5
Rs.155.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP017060Copy
Manufacturer Standard Lead Time13 weeks
Order Code5122741
Technical Datasheet
LED ColourRed, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens Shape-
Forward Current / ColourR 20mA, YG 20mA
Luminous Intensity / ColourR 160mcd, YG 80mcd
Forward Voltage / ColourR 2.4V, YG 2.4V
Wavelength / ColourR 640nm, YG 576nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Yellow Green
Bulb Size
-
Lens Shape
-
Luminous Intensity / Colour
R 160mcd, YG 80mcd
Wavelength / Colour
R 640nm, YG 576nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, YG 20mA
Forward Voltage / Colour
R 2.4V, YG 2.4V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
