
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.1,088.170 |
| 5+ | Rs.983.740 |
Product Information
Product Overview
The Heating Element (MP883) is a dedicated replacement component designed for the hot air module of the MP877D Rework Station. Engineered to support the station’s 750W hot air system, it ensures rapid heat-up time, stable temperature control, and consistent airflow heating performance for professional rework applications. Optimised for operation within the MP877D temperature range of 100°C to 500°C (212°F to 932°F) with ±5°C stability, the MP883 heating element provides reliable thermal output required for SMD rework, PCB repair, desoldering, and component removal. Its construction supports uniform heat distribution when used with the station’s turbofan air supply system.
- Designed for 750W hot air output
- Operating temperature range: 100°C to 500°C
- Temperature stability: ±5°C
- Compatible with F1–F20 adjustable airflow control
- Supports maximum airflow up to 120 L/min
- Stable performance under continuous operation
Applications
Electrical and Electronics, Electronics Design, Electronics Service, Hobby & Education, Prototyping, Industrial & Manufacturing, Automotive, Installations
Notes
To use with the MP877D Soldering Rework Station
Technical Specifications
Heating Element
-
No SVHC (04-Feb-2026)
Hot Air Rework Stations and Hot Air Guns
Multicomp Pro Rework Stations
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
