Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMCF06G-2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1123199
Your Part Number
231 In Stock
Need more?
231 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.102.760 |
| 15+ | Rs.77.990 |
| 100+ | Rs.65.670 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.102.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCF06G-2ACopy
Manufacturer Standard Lead Time17 weeks
Order Code1123199
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range-
Breaking Capacity Current AC35A
Alternatives for MCF06G-2A
1 Product Found
Product Overview
The MCF06G-2A is a 2A/250VAC fast acting Anti-surge Fuse with glass tube and nickel-plated brass end cap. This MCF06G-series fuse features low breaking capacity. Designed to IEC 60127-2/3 (32mA - 10A) and extensions (12.5 -15A). Complies with IEC 127, DIN41662, IEC 127-2 and BS4265.
- 77mV Typical voltage drop
- 0.03325W Typical DC cold resistance
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
35A
Fuse Current
2A
Fuse Size Metric
5mm x 20mm
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
