Print Page
LQM21PN2R2MGSD
Power Inductor (SMD), 2.2 µH, 950 A, Unshielded, LQM21PN_GS Series, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLQM21PN2R2MGSDCopy
Order Code5128516
Product RangeLQM21PN_GS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.24.290 |
| 100+ | Rs.19.980 |
| 500+ | Rs.17.270 |
| 1000+ | Rs.16.140 |
| 2000+ | Rs.14.790 |
| 4000+ | Rs.13.510 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.242.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoLQM21PN2R2MGSDCopy
Order Code5128516
Product RangeLQM21PN_GS Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)950A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeLQM21PN_GS Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.225ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
LQM21PN_GS Series
DC Resistance Max
0.225ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
950A
Saturation Current (Isat)
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
