Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No1274AS-H-220M=P3Copy
Order Code5128463
Product RangeDEM10050C Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.347.700 |
| 10+ | Rs.193.170 |
| 50+ | Rs.164.190 |
| 100+ | Rs.119.760 |
| 250+ | Rs.104.310 |
| 500+ | Rs.88.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.347.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No1274AS-H-220M=P3Copy
Order Code5128463
Product RangeDEM10050C Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.6A
Product RangeDEM10050C Series
Inductor Case / Package-
DC Resistance Max0.0567ohm
Inductance Tolerance± 20%
Product Length10.3mm
Product Width10.3mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DEM10050C Series
DC Resistance Max
0.0567ohm
Product Length
10.3mm
Product Height
5mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
5.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
