Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM02BC220SN1DCopy
Order Code5128371
Product RangeBLM02BC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.6.890 |
| 100+ | Rs.4.030 |
| 500+ | Rs.3.120 |
| 2500+ | Rs.2.600 |
| 10000+ | Rs.1.690 |
| 20000+ | Rs.1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.68.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM02BC220SN1DCopy
Order Code5128371
Product RangeBLM02BC Series
Technical Datasheet
Ferrite Bead Case / Package1005 [0402 Metric]
Impedance22ohm
DC Current Rating200mA
Product RangeBLM02BC Series
DC Resistance Max0.9ohm
Impedance Tolerance± 25%
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1005 [0402 Metric]
DC Current Rating
200mA
DC Resistance Max
0.9ohm
Product Length
0.4mm
Product Height
0.2mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
22ohm
Product Range
BLM02BC Series
Impedance Tolerance
± 25%
Product Width
0.2mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
