Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM03EB500SN1D Ferrite Bead, 0201 [0603 Metric], 50 ohm, 400 mA, EMIFIL BLM03EB Series, 0.58 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/151575807-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM03EB500SN1DCopy
Order Code5122792
Product RangeEMIFIL BLM03EB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.5.620 |
| 10+ | Rs.3.900 |
| 100+ | Rs.3.060 |
| 500+ | Rs.2.700 |
| 1000+ | Rs.2.380 |
| 2000+ | Rs.2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM03EB500SN1DCopy
Order Code5122792
Product RangeEMIFIL BLM03EB Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance50ohm
DC Current Rating400mA
Product RangeEMIFIL BLM03EB Series
DC Resistance Max0.58ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
400mA
DC Resistance Max
0.58ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
EMIFIL BLM03EB Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
