Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM21BB750SN1D Ferrite Bead, 0805 [2012 Metric], 75 ohm, 700 mA, EMIFIL BLM21BB Series, 0.16 ohm, ± 25%](https://in.element14.com/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM21BB750SN1DCopy
Order Code5122875
Product RangeEMIFIL BLM21BB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.16.000 |
| 10+ | Rs.11.110 |
| 100+ | Rs.8.700 |
| 500+ | Rs.7.670 |
| 1000+ | Rs.6.770 |
| 2000+ | Rs.6.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.16.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM21BB750SN1DCopy
Order Code5122875
Product RangeEMIFIL BLM21BB Series
Technical Datasheet
Ferrite Bead Case / Package0805 [2012 Metric]
Impedance75ohm
DC Current Rating700mA
Product RangeEMIFIL BLM21BB Series
DC Resistance Max0.16ohm
Impedance Tolerance± 25%
Product Length2mm
Product Width1.25mm
Product Height0.85mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0805 [2012 Metric]
DC Current Rating
700mA
DC Resistance Max
0.16ohm
Product Length
2mm
Product Height
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
75ohm
Product Range
EMIFIL BLM21BB Series
Impedance Tolerance
± 25%
Product Width
1.25mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
