Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA BLM41PG750SN1L Ferrite Bead, 1806 [4516 Metric], 75 ohm, 3.5 A, EMIFIL BLM41PG Series, 0.015 ohm](https://in.element14.com/productimages/standard/en_GB/FS152-40.jpg)
ManufacturerMURATA
Manufacturer Part NoBLM41PG750SN1LCopy
Order Code5130730
Product RangeEMIFIL BLM41PG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 2500+ | Rs.42.280 |
| 12500+ | Rs.29.190 |
| 25000+ | Rs.22.770 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Rs.105,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM41PG750SN1LCopy
Order Code5130730
Product RangeEMIFIL BLM41PG Series
Technical Datasheet
Ferrite Bead Case / Package1806 [4516 Metric]
Impedance75ohm
DC Current Rating3.5A
Product RangeEMIFIL BLM41PG Series
DC Resistance Max0.015ohm
Impedance Tolerance-
Product Length4.5mm
Product Width1.6mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
1806 [4516 Metric]
DC Current Rating
3.5A
DC Resistance Max
0.015ohm
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
75ohm
Product Range
EMIFIL BLM41PG Series
Impedance Tolerance
-
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000051
