Print Page
DE1B3RA151KN4AP01F
Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y1, 440 VAC, 300 VAC, Radial Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoDE1B3RA151KN4AP01FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4791323RL
Cut Tape4791323
Product RangeDE1 Series
Your Part Number
579 In Stock
Need more?
579 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.97.500 | Rs.97.50 |
| Total Price | Rs.97.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.97.500 |
| 10+ | Rs.62.210 |
| 50+ | Rs.48.250 |
| 100+ | Rs.43.930 |
| 200+ | Rs.43.060 |
| 600+ | Rs.42.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoDE1B3RA151KN4AP01FCopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel4791323RL
Cut Tape4791323
Product RangeDE1 Series
Technical Datasheet
Capacitance150pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X440VAC
Voltage Rating Y300VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeDE1 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150pF
Suppression Class
X1 / Y1
Voltage Rating Y
300VAC
Capacitor Mounting
Through Hole
Product Range
DE1 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
440VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
