Print Page
DFE201612E-2R2M=P2
Power Inductor (SMD), 2.2 µH, Shielded, 2.1 A, DFE201612E Series, 0806 [2016 Metric]
Image is for illustrative purposes only. Please refer to product description.
![MURATA DFE201612E-2R2M=P2 Power Inductor (SMD), 2.2 µH, Shielded, 2.1 A, DFE201612E Series, 0806 [2016 Metric]](https://in.element14.com/productimages/standard/en_GB/2530039-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DFE201612E-2R2M=P2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 5130825 |
| Product Range | DFE201612E Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 3000+ | Rs.27.870 |
| 15000+ | Rs.22.920 |
| 30000+ | Rs.19.810 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Rs.83,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | DFE201612E-2R2M=P2Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 5130825 |
| Product Range | DFE201612E Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| RMS Current (Irms) | - |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 2.1A |
| Product Range | DFE201612E Series |
| Inductor Case / Package | 0806 [2016 Metric] |
| DC Resistance Max | 0.116ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2mm |
| Product Width | 1.6mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | DFE201612E Series |
| DC Resistance Max | 0.116ohm |
| Product Length | 2mm |
| Product Height | 1.2mm |
| RMS Current (Irms) | - |
|---|---|
| Saturation Current (Isat) | 2.1A |
| Inductor Case / Package | 0806 [2016 Metric] |
| Inductance Tolerance | ± 20% |
| Product Width | 1.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000181 |
