Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCM155R71H472KA37D SMD Multilayer Ceramic Capacitor, 4700 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://in.element14.com/productimages/standard/en_GB/2129962-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGCM155R71H472KA37DCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3581554
Re-Reel2688474RL
Cut Tape2688474
Product RangeGCM Series
Your Part Number
284,915 In Stock
60,000 more incoming. You can reserve stock now
284,915 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.1.560 | Rs.15.60 |
| Total Price | Rs.15.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.1.560 |
| 100+ | Rs.1.370 |
| 500+ | Rs.0.971 |
| 2500+ | Rs.0.777 |
| 5000+ | Rs.0.681 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | Rs.0.389 |
| 50000+ | Rs.0.382 |
| 100000+ | Rs.0.374 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGCM155R71H472KA37DCopy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel3581554
Re-Reel2688474RL
Cut Tape2688474
Product RangeGCM Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)50V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeGCM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
GCM155R71H472KA37D is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.
- Meets AEC-Q200 requirement
- 4700pF capacitance and ±10% capacitance tolerance
- 0402 (1005 Metric) capacitor case
- X7R dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Sn plating is applied to the external electrodes, excellent solderability
- High dielectric constant type
Technical Specifications
Capacitance
4700pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
GCM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for GCM155R71H472KA37D
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
