Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GCQ1555C1H2R0CB01D Capacitor, RF, 2 pF, 50 V, GCQ Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://in.element14.com/productimages/standard/en_GB/4791317-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCQ1555C1H2R0CB01DCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4792432RL Cut Tape4792432 |
| Product Range | GCQ Series |
| Your Part Number | |
| Technical Datasheet |
10,000 In Stock
Need more?
10,000 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Rs.5.340 | Rs.53.40 |
| Total Price | Rs.53.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Rs.5.340 |
| 100+ | Rs.4.680 |
| 500+ | Rs.3.530 |
| 2500+ | Rs.3.050 |
| 5000+ | Rs.2.870 |
| 10000+ | Rs.2.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | GCQ1555C1H2R0CB01DCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | Re-Reel4792432RL Cut Tape4792432 |
| Product Range | GCQ Series |
| Technical Datasheet | |
| Capacitance | 2pF |
| Voltage Rating | 50V |
| Product Range | GCQ Series |
| Capacitance Tolerance | ± 0.25pF |
| Operating Temperature Max | 125°C |
| Capacitor Case Style | 0402 [1005 Metric] |
| Automotive Qualification Standard | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
GCQ1555C1H2R0CB01D is a GCQ series, high Q chip multilayer ceramic capacitor for automotive powertrain/safety equipment & automotive infotainment/comfort equipment. This is a High Q capacitor for V2X, ADAS, and automotive communication applications which conform to AEC-Q200.
- 2pF capacitance and ±0.25pF capacitance tolerance
- 0402 (1005 Metric) capacitor case
- C0G / NP0 dielectric characteristic
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- High Q and low ESR were achieved at a "high frequency," which is ideal for matching applications
- Can be used for tight tolerance
- Meet AEC-Q200 requirements
Technical Specifications
| Capacitance | 2pF |
|---|---|
| Product Range | GCQ Series |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q200 |
| Voltage Rating | 50V |
|---|---|
| Capacitance Tolerance | ± 0.25pF |
| Capacitor Case Style | 0402 [1005 Metric] |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Singapore Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000225 |
