Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GMA05XR72A101MA01T SMD Multilayer Ceramic Capacitor, 100 pF, 100 V, 0202 [0505 Metric], ± 20%, X7R](https://in.element14.com/productimages/standard/en_GB/4572380-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGMA05XR72A101MA01TCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4572380RL
Cut Tape4572380
Product RangeGMA Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.262.330 | Rs.262.33 |
| Total Price | Rs.262.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.262.330 |
| 10+ | Rs.218.270 |
| 50+ | Rs.188.060 |
| 100+ | Rs.180.680 |
| 200+ | Rs.173.300 |
| 400+ | Rs.135.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGMA05XR72A101MA01TCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4572380RL
Cut Tape4572380
Product RangeGMA Series
Technical Datasheet
Capacitance100pF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package0202 [0505 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeGMA Series
Product Length0.5mm
Product Width0.5mm
Capacitor TerminalsWire Bonding
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
GMA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
0202 [0505 Metric]
Dielectric Characteristic
X7R
Product Length
0.5mm
Capacitor Terminals
Wire Bonding
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
