Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA GRM42A7U3F470JW31L SMD Multilayer Ceramic Capacitor, 47 pF, 3.15 kV, 1808 [4520 Metric], ± 5%, U2J](https://in.element14.com/productimages/standard/en_GB/4791317-40.jpg)
ManufacturerMURATA
Manufacturer Part NoGRM42A7U3F470JW31LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4792298RL
Cut Tape4792298
Product RangeGRM Series
Your Part Number
2,950 In Stock
Need more?
2,950 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.45.590 | Rs.227.95 |
| Total Price | Rs.227.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.45.590 |
| 50+ | Rs.20.680 |
| 250+ | Rs.18.450 |
| 500+ | Rs.14.870 |
| 1500+ | Rs.13.700 |
| 3000+ | Rs.11.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoGRM42A7U3F470JW31LCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel4792298RL
Cut Tape4792298
Product RangeGRM Series
Technical Datasheet
Capacitance47pF
Voltage(DC)3.15kV
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicU2J
Product RangeGRM Series
Product Length4.5mm
Product Width2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
GRM42A7U3F470JW31L is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 47pF and capacitance tolerance is ±5%
- Dielectric characteristic is U2J
- 1808 [4520 Metric] case size
- 3.15kV voltage rating
- Operating temperature range from -55°C to 125°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
Technical Specifications
Capacitance
47pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
GRM Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
3.15kV
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
U2J
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
