Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KCM55TR71H226MH01KCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3581825 |
| Product Range | KCM Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | Rs.319.640 |
| 5000+ | Rs.257.130 |
| 10000+ | Rs.231.640 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
Rs.319,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KCM55TR71H226MH01KCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 3581825 |
| Product Range | KCM Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | X7R |
| Stacking Height | 4.8mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KCM Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Capacitor Mounting | Surface Mount |
| Product Range | KCM Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Stacking Height | 4.8mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
