Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KCM55WC71E107MH13LCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4799246 |
| Product Range | KCM Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
2,800 more incoming. You can reserve stock now
200 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 200+ | Rs.415.980 |
| 1000+ | Rs.334.520 |
| 2000+ | Rs.301.300 |
Price for:Each (Supplied on Full Reel)
Minimum: 200
Multiple: 200
Rs.83,196.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | KCM55WC71E107MH13LCopy |
| Manufacturer Standard Lead Time | 35 weeks |
| Order Code | 4799246 |
| Product Range | KCM Series |
| Technical Datasheet | |
| Capacitance | 100µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7S |
| Stacking Height | 6.4mm |
| Capacitor Mounting | Surface Mount |
| Lead Spacing | - |
| Product Range | KCM Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 100µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Stacking Height | 6.4mm |
| Lead Spacing | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Dielectric Characteristic | X7S |
| Capacitor Mounting | Surface Mount |
| Product Range | KCM Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
