Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQH55DN1R0M03L Power Inductor (SMD), 1 µH, 4 A, Shielded, LQH55DN_03 Series, 2220 [5650 Metric]](https://in.element14.com/productimages/standard/en_GB/151549007-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQH55DN1R0M03LCopy
Order Code5123352
Product RangeLQH55DN_03 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.86.210 |
| 10+ | Rs.71.170 |
| 100+ | Rs.61.530 |
| 500+ | Rs.57.460 |
| 1000+ | Rs.52.680 |
| 2000+ | Rs.48.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.86.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN1R0M03LCopy
Order Code5123352
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max0.019ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
LQH55DN_03 Series
DC Resistance Max
0.019ohm
Product Length
5.7mm
Product Height
4.7mm
RMS Current (Irms)
4A
Saturation Current (Isat)
-
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
