Print Page
LQM21PH2R2NGCD
Power Inductor (SMD), 2.2 µH, 800 A, Unshielded, 540 A, LQM21PH_GC Series, 0805 [2012 Metric]
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQM21PH2R2NGCDCopy |
| Order Code | 5128515 |
| Product Range | LQM21PH_GC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.20.240 |
| 100+ | Rs.16.640 |
| 500+ | Rs.14.390 |
| 1000+ | Rs.13.450 |
| 2000+ | Rs.12.320 |
| 4000+ | Rs.11.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.202.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQM21PH2R2NGCDCopy |
| Order Code | 5128515 |
| Product Range | LQM21PH_GC Series |
| Technical Datasheet | |
| Inductance | 2.2µH |
| RMS Current (Irms) | 800A |
| Inductor Construction | Unshielded |
| Saturation Current (Isat) | 540A |
| Product Range | LQM21PH_GC Series |
| Inductor Case / Package | 0805 [2012 Metric] |
| DC Resistance Max | 0.29ohm |
| Inductance Tolerance | ± 30% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.9mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 2.2µH |
|---|---|
| Inductor Construction | Unshielded |
| Product Range | LQM21PH_GC Series |
| DC Resistance Max | 0.29ohm |
| Product Length | 2mm |
| Product Height | 0.9mm |
| RMS Current (Irms) | 800A |
|---|---|
| Saturation Current (Isat) | 540A |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | ± 30% |
| Product Width | 1.25mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
