Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP02TN10NH02D Thin Film Inductor, 10 nH, 2.5 ohm, 4 GHz, 140 mA, 01005 [0402 Metric], LQP02TN_02 Series](https://in.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP02TN10NH02DCopy
Order Code5123133
Product RangeLQP02TN_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.7.730 |
| 100+ | Rs.5.410 |
| 500+ | Rs.3.480 |
| 2500+ | Rs.2.900 |
| 10000+ | Rs.2.120 |
| 20000+ | Rs.1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.77.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP02TN10NH02DCopy
Order Code5123133
Product RangeLQP02TN_02 Series
Technical Datasheet
Inductance10nH
DC Resistance Max2.5ohm
Self Resonant Frequency4GHz
DC Current Rating140mA
Inductor Case / Package01005 [0402 Metric]
Product RangeLQP02TN_02 Series
Inductance Tolerance± 3%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.4mm
Product Width0.2mm
Product Height0.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10nH
Self Resonant Frequency
4GHz
Inductor Case / Package
01005 [0402 Metric]
Inductance Tolerance
± 3%
Core Material
Non-Magnetic
Product Width
0.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.5ohm
DC Current Rating
140mA
Product Range
LQP02TN_02 Series
Inductor Construction
Unshielded
Product Length
0.4mm
Product Height
0.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
