Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TG18NJ02D Thin Film Inductor, 18 nH, 2.28 ohm, 2.8 GHz, 160 mA, 0201 [0603 Metric], LQP03TG_02 Series](https://in.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TG18NJ02DCopy
Order Code5123186
Product RangeLQP03TG_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.2.680 |
| 100+ | Rs.2.440 |
| 500+ | Rs.2.190 |
| 1000+ | Rs.1.870 |
| 2000+ | Rs.1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TG18NJ02DCopy
Order Code5123186
Product RangeLQP03TG_02 Series
Technical Datasheet
Inductance18nH
DC Resistance Max2.28ohm
Self Resonant Frequency2.8GHz
DC Current Rating160mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TG_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2.8GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
2.28ohm
DC Current Rating
160mA
Product Range
LQP03TG_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
