Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQP03TGR12J02D Thin Film Inductor, 120 nH, 8.75 ohm, 800 MHz, 80 mA, 0201 [0603 Metric], LQP03TG_02 Series](https://in.element14.com/productimages/standard/en_GB/3351939-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQP03TGR12J02DCopy
Order Code5123016
Product RangeLQP03TG_02 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.7.730 |
| 100+ | Rs.5.800 |
| 500+ | Rs.3.860 |
| 2500+ | Rs.3.280 |
| 7500+ | Rs.2.320 |
| 15000+ | Rs.2.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.77.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQP03TGR12J02DCopy
Order Code5123016
Product RangeLQP03TG_02 Series
Technical Datasheet
Inductance120nH
DC Resistance Max8.75ohm
Self Resonant Frequency800MHz
DC Current Rating80mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQP03TG_02 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
120nH
Self Resonant Frequency
800MHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.3mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
8.75ohm
DC Current Rating
80mA
Product Range
LQP03TG_02 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
