Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW03AW8N2J00D Wirewound Inductor, 8.2 nH, 0.26 ohm, 8.5 GHz, 290 mA, 0201 [0603 Metric], LQW03AW_00 Series](https://in.element14.com/productimages/standard/en_GB/3355297-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW03AW8N2J00DCopy
Order Code5123261
Product RangeLQW03AW_00 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.40.260 |
| 100+ | Rs.26.750 |
| 500+ | Rs.16.620 |
| 2500+ | Rs.12.340 |
| 5000+ | Rs.11.690 |
| 10000+ | Rs.11.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.402.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW03AW8N2J00DCopy
Order Code5123261
Product RangeLQW03AW_00 Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.26ohm
Self Resonant Frequency8.5GHz
DC Current Rating290mA
Inductor Case / Package0201 [0603 Metric]
Product RangeLQW03AW_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length0.53mm
Product Width0.4mm
Product Height0.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
8.5GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 5%
Core Material
Non-Magnetic
Product Width
0.4mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.26ohm
DC Current Rating
290mA
Product Range
LQW03AW_00 Series
Inductor Construction
Unshielded
Product Length
0.53mm
Product Height
0.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
