Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN12NG80D Wirewound Inductor, 12 nH, 0.093 ohm, 5.2 GHz, 1.24 A, 0402 [1005 Metric], LQW15AN_80 Series](https://in.element14.com/productimages/standard/en_GB/3352282-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW15AN12NG80DCopy
Order Code5123263
Product RangeLQW15AN_80 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.25.970 |
| 100+ | Rs.16.620 |
| 500+ | Rs.14.160 |
| 2500+ | Rs.8.960 |
| 5000+ | Rs.7.670 |
| 10000+ | Rs.7.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.259.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW15AN12NG80DCopy
Order Code5123263
Product RangeLQW15AN_80 Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.093ohm
Self Resonant Frequency5.2GHz
DC Current Rating1.24A
Inductor Case / Package0402 [1005 Metric]
Product RangeLQW15AN_80 Series
Inductance Tolerance± 2%
Inductor ConstructionUnshielded
Core MaterialNon-Magnetic
Product Length1mm
Product Width0.6mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
5.2GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 2%
Core Material
Non-Magnetic
Product Width
0.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.093ohm
DC Current Rating
1.24A
Product Range
LQW15AN_80 Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
