Print Page
LQW15AN15NG80D
Wirewound Inductor, 15 nH, 0.114 ohm, 5.5 GHz, 1.15 A, 0402 [1005 Metric], LQW15AN_80 Series
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW15AN15NG80D Wirewound Inductor, 15 nH, 0.114 ohm, 5.5 GHz, 1.15 A, 0402 [1005 Metric], LQW15AN_80 Series](https://in.element14.com/productimages/standard/en_GB/3352282-40.jpg)
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW15AN15NG80DCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3355596 |
| Product Range | LQW15AN_80 Series |
| Your Part Number | |
| Technical Datasheet |
9,480 In Stock
Need more?
9,480 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.12.990 |
| 100+ | Rs.10.770 |
| 500+ | Rs.9.800 |
| 2500+ | Rs.8.820 |
| 5000+ | Rs.7.670 |
| 10000+ | Rs.6.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.129.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MURATA |
|---|---|
| Manufacturer Part No | LQW15AN15NG80DCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 3355596 |
| Product Range | LQW15AN_80 Series |
| Technical Datasheet | |
| Inductance | 15nH |
| DC Resistance Max | 0.114ohm |
| Self Resonant Frequency | 5.5GHz |
| DC Current Rating | 1.15A |
| Inductor Case / Package | 0402 [1005 Metric] |
| Product Range | LQW15AN_80 Series |
| Inductance Tolerance | ± 2% |
| Inductor Construction | Unshielded |
| Core Material | Non-Magnetic |
| Product Length | 1mm |
| Product Width | 0.6mm |
| Product Height | 0.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 15nH |
|---|---|
| Self Resonant Frequency | 5.5GHz |
| Inductor Case / Package | 0402 [1005 Metric] |
| Inductance Tolerance | ± 2% |
| Core Material | Non-Magnetic |
| Product Width | 0.6mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC Resistance Max | 0.114ohm |
|---|---|
| DC Current Rating | 1.15A |
| Product Range | LQW15AN_80 Series |
| Inductor Construction | Unshielded |
| Product Length | 1mm |
| Product Height | 0.5mm |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
