Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA LQW18CN33NJ00D Wirewound Inductor, 33 nH, 0.035 ohm, 1.8 GHz, 1.7 A, 0603 [1608 Metric], LQW18CN_00 Series](https://in.element14.com/productimages/standard/en_GB/FS324-40.jpg)
ManufacturerMURATA
Manufacturer Part NoLQW18CN33NJ00DCopy
Order Code5123327
Product RangeLQW18CN_00 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Rs.35.060 |
| 100+ | Rs.22.730 |
| 500+ | Rs.14.160 |
| 1000+ | Rs.13.380 |
| 2000+ | Rs.12.210 |
| 4000+ | Rs.10.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.350.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQW18CN33NJ00DCopy
Order Code5123327
Product RangeLQW18CN_00 Series
Technical Datasheet
Inductance33nH
DC Resistance Max0.035ohm
Self Resonant Frequency1.8GHz
DC Current Rating1.7A
Inductor Case / Package0603 [1608 Metric]
Product RangeLQW18CN_00 Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33nH
Self Resonant Frequency
1.8GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.035ohm
DC Current Rating
1.7A
Product Range
LQW18CN_00 Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
