Print Page
Image is for illustrative purposes only. Please refer to product description.
![MURATA NFM18PC106D0J3L Feedthrough Capacitor, 10 µF, 6.3 VDC, 4 A, 0603 [1608 Metric], Surface Mount, ± 20%](https://in.element14.com/productimages/standard/en_GB/5109833-40.jpg)
ManufacturerMURATA
Manufacturer Part NoNFM18PC106D0J3LCopy
Manufacturer Standard Lead Time19 weeks
Order Code5109836
Product RangeNFM Series
Your Part Number
44,455 In Stock
Need more?
44,455 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.27.930 |
| 50+ | Rs.22.980 |
| 250+ | Rs.20.130 |
| 500+ | Rs.18.820 |
| 1500+ | Rs.17.520 |
| 3000+ | Rs.15.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.139.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM18PC106D0J3LCopy
Manufacturer Standard Lead Time19 weeks
Order Code5109836
Product RangeNFM Series
Technical Datasheet
Capacitance10µF
Voltage Rating6.3VDC
Current Rating4A
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.02ohm
Insulation Resistance-
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Current Rating
4A
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.02ohm
Dielectric Characteristic
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
6.3VDC
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
