Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoRDEC71E226K3P1H03BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4791310
Product RangeRDE Series
Your Part Number
290 In Stock
Need more?
290 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.141.630 |
| 10+ | Rs.74.080 |
| 50+ | Rs.71.130 |
| 100+ | Rs.68.180 |
| 200+ | Rs.63.140 |
| 500+ | Rs.58.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.141.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoRDEC71E226K3P1H03BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4791310
Product RangeRDE Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7S
Lead Spacing2.5mm
Capacitor Case / Package-
Product RangeRDE Series
Product Diameter-
Product Length5.5mm
Product Width4mm
Product Height5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7S
Capacitor Case / Package
-
Product Diameter
-
Product Width
4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Lead Spacing
2.5mm
Product Range
RDE Series
Product Length
5.5mm
Product Height
5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000225
