Print Page
NBB75DFI
RF / Coaxial Connector, Feed Through, D Shape, BNC Coaxial, Straight Flanged Jack, 75 ohm, Brass
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBB75DFICopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4739809 |
| Your Part Number | |
| Technical Datasheet |
48 In Stock
Need more?
48 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,352.500 |
| 10+ | Rs.1,339.990 |
| 25+ | Rs.1,327.470 |
| 100+ | Rs.1,300.930 |
| 250+ | Rs.1,274.380 |
| 500+ | Rs.1,247.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,352.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBB75DFICopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4739809 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | - |
| Impedance | 75ohm |
| Coaxial Cable Type | - |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Panel Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | - |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Panel Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Liechtenstein Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .029456 |
