
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBNC75BRU11Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4737466 |
| Also Known As | GTIN UPC EAN: 7613187008108 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.506.600 |
| 10+ | Rs.475.080 |
| 100+ | Rs.433.040 |
| 250+ | Rs.424.380 |
| 500+ | Rs.415.720 |
| 1000+ | Rs.407.060 |
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NBNC75BRU11Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4737466 |
| Also Known As | GTIN UPC EAN: 7613187008108 |
| Technical Datasheet | |
| Connector Type | BNC Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Crimp |
| Impedance | 75ohm |
| Coaxial Cable Type | Belden 1694F |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | - |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Neutrik NBNC75BRU11 is a professional grade rearTWIST BNC cable connector engineered for reliable 75Ω signal transmission in HD video and broadcast applications. Designed with a patented rearTWIST locking system, it enables quick and secure connection from the rear, making it particularly suitable for high density and recessed installations. With its true 75Ω impedance, precision-machined brass construction and robust crimp termination, the NBNC75BRU11 ensures optimal signal integrity, excellent durability, and strong cable retention. It is tailored for use with larger diameter coaxial cables and delivers dependable performance in demanding professional environment.
- True 75Ω impedance for HDTV and broadcast signal transmission
- rearTWIST locking mechanism for easy access in dense or recessed applications
- Bayonet coupling system for secure, vibration-resistant connections
- Crimp termination for reliable and repeatable cable assembly
- Supports larger cable diameters (<lt/>7.3 mm) for higher bandwidth cable types
- Snug-fit centre pin for positive tactile mating feedback
- Precision brass construction with gold-plated contacts for long service life
- Operating temperature range (-30°C to +85°C)
Technical Specifications
| Connector Type | BNC Coaxial |
|---|---|
| Coaxial Termination | Crimp |
| Coaxial Cable Type | Belden 1694F |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | No SVHC (25-Jun-2025) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 75ohm |
| Contact Material | Brass |
| Frequency Max | - |
| Product Range | - |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .022 |
