Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC3FX1-TOPCopy
Manufacturer Standard Lead Time9 weeks
Order Code4737348
Product RangeX-TOP Series
Your Part Number
31 In Stock
Need more?
31 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,313.110 |
| 10+ | Rs.1,263.430 |
| 25+ | Rs.1,218.530 |
| 100+ | Rs.1,198.460 |
| 250+ | Rs.1,181.270 |
| 500+ | Rs.1,157.650 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,313.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FX1-TOPCopy
Manufacturer Standard Lead Time9 weeks
Order Code4737348
Product RangeX-TOP Series
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeX-TOP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65).
- Heavy duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- TOP-Approved in consideration of UL50E
- Rated voltage: <lt/>50V
- Rated current per contact: 16A
- Outside cable diameter: 5mm to 8mm
- Wiresize: 1.5mm² / 16 AWG (maximum)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (25-Jun-2025)
Gender
Socket
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0354
