Print Page
NE8FDIS-1-TOP
In-Line Adapter, Adaptor, In-Line, RJ45 Socket, 2.54 mm Box Header, etherCON TOP Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NE8FDIS-1-TOPCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4927174 |
| Product Range | etherCON TOP Series |
| Your Part Number | |
| Technical Datasheet |
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.707.350 |
| 10+ | Rs.624.320 |
| 100+ | Rs.583.580 |
| 250+ | Rs.542.120 |
| 500+ | Rs.516.210 |
| 1000+ | Rs.494.950 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.707.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEUTRIK |
|---|---|
| Manufacturer Part No | NE8FDIS-1-TOPCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4927174 |
| Product Range | etherCON TOP Series |
| Technical Datasheet | |
| Connector Type | Adaptor, In-Line |
| Connector Type A | RJ45 Socket |
| Connector Type B | 2.54 mm Box Header |
| Product Range | etherCON TOP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | Adaptor, In-Line |
|---|---|
| Connector Type B | 2.54 mm Box Header |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type A | RJ45 Socket |
|---|---|
| Product Range | etherCON TOP Series |
Technical Docs (4)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
